1210ASM-1R0J-01

Fastron
434-1210ASM-1R0J-01
1210ASM-1R0J-01

製造商:

說明:
RF電感器 - SMD RF CHIP INDUCTORS NON-MAGNETIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 800

庫存:
800 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過800會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.00 HK$6.00
HK$5.13 HK$51.30
HK$4.70 HK$117.50
HK$3.81 HK$381.00
HK$3.59 HK$897.50
HK$3.08 HK$1,540.00
完整捲(訂購多個800)
HK$2.73 HK$2,184.00
HK$2.65 HK$12,720.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Fastron
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
1210 (3225 metric)
Unshielded
1 uH
5 %
330 mA
2.16 Ohms
- 40 C
+ 150 C
35
290 MHz
Standard
3.8 mm
3 mm
2.4 mm
Ceramic
AEC-Q200
1210ASM
Reel
Cut Tape
MouseReel
應用: RF
品牌: Fastron
外殼代碼 - in: 1210
外殼代碼 - mm: 3225
組裝國家: Not Available
擴散國: Not Available
原產國: MY
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 800
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 25 MHz
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.