09P-222J-50

Fastron
434-01-222J
09P-222J-50

製造商:

說明:
RF電感器 - 引線式 RF CHOKE 2.2mH 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 280

庫存:
280 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.90 HK$6.90
HK$5.90 HK$59.00
HK$5.41 HK$135.25
HK$4.38 HK$438.00
HK$4.13 HK$1,032.50
HK$3.53 HK$1,765.00
HK$3.14 HK$3,140.00
HK$3.05 HK$15,250.00

商品屬性 屬性值 選擇屬性
Fastron
產品類型: RF電感器 - 引線式
RoHS:  
Pluggable Inductor
Radial
8.8 mm x 12.5 mm
Shielded
2.2 mH
5 %
180 mA
7 Ohms
- 55 C
+ 125 C
70
1 MHz
Standard
PCB Mount
12.5 mm
8.8 mm
Ferrite
09P
Bulk
應用: RF
品牌: Fastron
組裝國家: Not Available
擴散國: Not Available
原產國: MY
引線直徑: 0.7 mm
引線間距: 5 mm
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
試驗頻率: 20 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

09P/09P_F (Pin Type Coils) Plugable Inductors

Fastron 09P/09P_F (Pin Type Coils) Plugable Inductors are offered in a wide range of inductance values from 1µF to 33,000µF and provide a high Q factor. The 09P (with tube) and 09P_F (with cap) ferrite core components are also suitable for high currents and high voltages. Cap and tube options protect the winding. These Fastron components are ideal for application in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.