08CCM-1R0M-01

Fastron
434-08CCM-1R0M-01
08CCM-1R0M-01

製造商:

說明:
RF電感器 - 引線式 Phenolic Core Leaded Inductor - Fixed Choke Coil

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1200   多個: 1200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1200)
HK$6.12 HK$7,344.00
HK$6.02 HK$14,448.00
HK$5.91 HK$28,368.00

類似產品

商品屬性 屬性值 選擇屬性
Fastron
產品類型: RF電感器 - 引線式
RoHS:  
Choke
Axial
Shielded
1 uH
20 %
1.28 A
160 mOhms
- 55 C
+ 125 C
60
250 MHz
Standard
PCB Mount
16.5 mm
5 mm
Phenolic
08CCM
Reel
應用: Non-Magnetic
品牌: Fastron
組裝國家: Not Available
擴散國: Not Available
原產國: MY
引線直徑: 0.8 mm
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 1200
子類別: Inductors, Chokes & Coils
試驗頻率: 1 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

CCM Non-Magnetic Leaded Inductors

Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic.