0603FLP-150M-01

Fastron
434-0603FLP-150M-01
0603FLP-150M-01

製造商:

說明:
RF電感器 - SMD Ferrite Core Semi-Shielded Chip Inductor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$1.89 HK$7,560.00

類似產品

商品屬性 屬性值 選擇屬性
Fastron
產品類型: RF電感器 - SMD
RoHS:  
Reel
品牌: Fastron
組裝國家: Not Available
擴散國: Not Available
原產國: MY
安裝風格: PCB Mount
產品類型: RF Inductors - Leaded
原廠包裝數量: 4000
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.