0603AS-010J-08

Fastron
434-0603AS-010J-08
0603AS-010J-08

製造商:

說明:
RF電感器 - SMD 10nH 250 MHz 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 485

庫存:
485 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.62 HK$3.62
HK$3.05 HK$30.50
HK$2.82 HK$70.50
HK$2.18 HK$218.00
HK$2.07 HK$517.50
完整捲(訂購多個1000)
HK$1.32 HK$1,320.00
HK$1.22 HK$2,440.00
HK$1.13 HK$5,650.00
HK$1.09 HK$10,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Fastron
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
10 nH
5 %
700 mA
130 mOhms
- 40 C
+ 150 C
31
4.8 GHz
Standard
1.52 mm
0.76 mm
1 mm
Ceramic
AEC-Q200
0603AS
Reel
Cut Tape
MouseReel
應用: RF
品牌: Fastron
外殼代碼 - in: 0603
外殼代碼 - mm: 1608
組裝國家: Not Available
擴散國: Not Available
原產國: MY
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 250 MHz
每件重量: 3.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.