SM3065

Fairview Microwave
67-SM3065
SM3065

製造商:

說明:
RF 轉接器 - 系列間 3.5mm Female (Jack) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.25 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
128 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,828.83 HK$2,828.83
HK$2,450.22 HK$24,502.20
HK$2,359.80 HK$58,995.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
3.5 mm
Female
Normal
2.4 mm
Male
Normal
Standard
Standard
1.25
Stainless Steel
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

3.5mm to 2.4mm Adapters

Fairview Microwave 3.5mm to 2.4mm Adapters are designed to protect connectors on costly equipment, especially where the number of connect and disconnect cycles is high. These RF interconnect components are constructed with stainless steel or passivated stainless steel body material, and a high-temperature variant of up to +170°C is available. The lineup includes a straight or miter right-angle adapter body style, with both female and male connectors offered. Specifications include 50Ω impedance and a maximum VSWR 1.15:1, 1.2:1, or 1.25:1. Fairview Microwave 3.5mm to 2.4mm Adapters are manufactured to precise RF component specifications and operate at a maximum frequency of 26.5GHz, 27GHz, 33GHz, or 34.5GHz.