9498110002

Fair-Rite
623-9498110002
9498110002

製造商:

說明:
鐵氧體磁芯和配件 98 E Core EF32 Ind 2800 nH 25% TOL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1120   多個: 280
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5.99 HK$6,708.80

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁芯和配件
RoHS:  
94
Ferrite Cores
Ungapped
E Core
32.1 x 16.1 x 9.15
2.8 uH
25 %
98
Bulk
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
內高: 11.5 mm
內長: 22.7 mm
內寬: 9.2 mm
外部高度: 9.15 mm
外長: 32.1 mm
外部寬度: 16.1 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 280
子類別: Ferrites
每件重量: 32 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.