6678212021

Fair-Rite
623-6678212021
6678212021

製造商:

說明:
鐵氧體磁芯和配件 78 PQ Core PQ20/20 Ind 3430 nH 25% TOL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
數量超過16會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.47 HK$14.47
HK$10.03 HK$100.30
HK$8.63 HK$215.75
HK$7.94 HK$397.00
HK$7.00 HK$700.00
HK$6.06 HK$1,515.00
HK$5.50 HK$5,896.00

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁芯和配件
RoHS:  
66
Ferrite Cores
PQ Core
20 x 20
2.92 uH
25 %
78
Bulk
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
內徑: 14 mm
內高: 7 mm
外徑: 20.5 mm
外長: 10.2 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 536
子類別: Ferrites
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

PQ Cores

Fair-Rite PQ Core configuration was developed for use in power applications. The large surface area to volume of the core aids in heat dissipation. PQ cores are employed both in filter and transformer designs for Switch Mode Power Supplies. Fair-Rite Products PQ Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. PQ Cores are available in a range of sizes from PQ20/16 to PQ50/50 and 3 materials with Initial Permeability ranging from 2300 to 3000.