5961001501

Fair-Rite
623-5961001501
5961001501

製造商:

說明:
鐵氧體三腳架/鐵氧體磁環 61 TOROID

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2070   多個: 2070
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3.30 HK$6,831.00

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體三腳架/鐵氧體磁環
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
59
Bulk
61
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
原廠包裝數量: 2070
子類別: Ferrites
試驗頻率: 10 kHz
公司名稱: 61 Material
類型: Ring Core
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.