5961000201

Fair-Rite
623-5961000201
5961000201

製造商:

說明:
鐵氧體三腳架/鐵氧體磁環 61 TOROID T9.5/4.8/3.2-61

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 52,986

庫存:
52,986 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.04 HK$3.04
HK$2.40 HK$24.00
HK$2.15 HK$53.75
HK$1.78 HK$89.00
HK$1.59 HK$159.00
HK$1.45 HK$362.50
HK$1.26 HK$630.00
HK$1.07 HK$1,070.00

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體三腳架/鐵氧體磁環
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
4.75 mm
9.5 mm
3.3 mm
59
Bulk
61
品牌: Fair-Rite
感應係數: 55 nH
原廠包裝數量: 9360
子類別: Ferrites
試驗頻率: 10 kHz
公司名稱: 61 Material
類型: Ring Core
每件重量: 830 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.