5943000911

Fair-Rite
623-5943000911
5943000911

製造商:

說明:
鐵氧體三腳架/鐵氧體磁環 43 TOROID (5.99/2.91/3.19)mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,099

庫存:
1,099 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.33 HK$6.33
HK$4.41 HK$44.10
HK$3.80 HK$95.00
HK$3.38 HK$169.00
HK$2.99 HK$299.00
HK$2.52 HK$630.00
HK$2.47 HK$1,235.00

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體三腳架/鐵氧體磁環
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
2.91 mm
5.99 mm
3.19 mm
59
Bulk
43
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
感應係數: 315 nH
原廠包裝數量: 60000
子類別: Ferrites
試驗頻率: 10 kHz
公司名稱: 43 Material
類型: Ring Core
每件重量: 290 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.