5943000221

Fair-Rite
623-5943000221
5943000221

製造商:

說明:
鐵氧體三腳架/鐵氧體磁環 43 TOROID (10.2/4.10/3.80)mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 924

庫存:
924 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.70 HK$3.70
HK$2.91 HK$29.10
HK$2.45 HK$61.25
HK$2.15 HK$107.50
HK$1.92 HK$192.00
HK$1.68 HK$420.00
HK$1.52 HK$760.00
HK$1.29 HK$1,290.00

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體三腳架/鐵氧體磁環
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
4.1 mm
10.2 mm
3.8 mm
59
Bulk
43
品牌: Fair-Rite
感應係數: 350 nH
原廠包裝數量: 12000
子類別: Ferrites
試驗頻率: 10 kHz
公司名稱: 43 Material
類型: Ring Core
每件重量: 830 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.