2631828302

Fair-Rite
623-2631828302
2631828302

製造商:

說明:
鐵氧體三腳架/鐵氧體磁環 31 ROUND SUPPRESSION CORE

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
111
預期30/3/2026
240
120
預期1/6/2026
120
預期22/6/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$85.90 HK$85.90
HK$57.46 HK$574.60
HK$52.36 HK$1,047.20

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體三腳架/鐵氧體磁環
Ferrite Toroids / Ferrite Rings
EMI Cores
35.55 mm
61 mm
Bulk
Ferrite
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外部寬度: 20 mm
原廠包裝數量: 20
子類別: Ferrites
類型: Toroidal Suppression Core
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Toroidal Suppression Cores

Fair-Rite Toroidal Suppression Cores are designed for compact and efficient wire winding around a closed-loop core that minimizes Electromagnetic Interference (EMI) and provides superior performance. This design ensures high impedance, low EMI radiation, an extensive frequency range, and improved overall system signal integrity. The unique toroidal geometry and the versatility with increasing impedance per turn make common mode chokes adaptable to a wide range of applications. The common mode chokes with toroidal geometry and adjustable impedance are the go-to solution for achieving optimal EMI suppression and enhancing system reliability. The Fair-Rite toroidal suppression cores are ideally used in telecommunications, automotive, and power electronics.