2518121218Y6

Fair-Rite
623-2518121218Y6
2518121218Y6

製造商:

說明:
鐵氧體磁珠 MULTI-LAYER CHIP BEAD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.88 HK$2.88
HK$1.96 HK$19.60
HK$1.70 HK$42.50
HK$1.52 HK$76.00
HK$1.36 HK$136.00
HK$1.16 HK$290.00
HK$1.03 HK$515.00
HK$0.896 HK$896.00
完整捲(訂購多個5000)
HK$0.855 HK$4,275.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$2.79
最小值:
1

類似產品

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁珠
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
120 Ohms
6 A
25 %
20 mOhms
- 55 C
+ 125 C
4.5 mm
3.2 mm
1.5 mm
Reel
Cut Tape
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Ferrite Beads
原廠包裝數量: 5000
子類別: Ferrites
試驗頻率: 100 MHz
類型: Multilayer Ferrite Chip Bead
每件重量: 27 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000090
USHTS:
8548000000
TARIC:
8504509590

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.