2508056008Y0

Fair-Rite
623-2508056008Y0
2508056008Y0

製造商:

說明:
鐵氧體磁珠 MULTI-LAYER CHIP BEAD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.48 HK$1.48
HK$0.37 HK$3.70
HK$0.321 HK$8.03
HK$0.263 HK$26.30
HK$0.23 HK$57.50
HK$0.197 HK$98.50
HK$0.181 HK$181.00
HK$0.14 HK$700.00
完整捲(訂購多個10000)
HK$0.115 HK$1,150.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$0.82
最小值:
1

類似產品

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁珠
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
300 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Ferrite Beads
原廠包裝數量: 10000
子類別: Ferrites
試驗頻率: 100 MHz
類型: Multilayer Ferrite Chip Bead
每件重量: 5.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000090
USHTS:
8548000000
TARIC:
8504509590

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.