2506033017Z0

Fair-Rite
623-2506033017Z0
2506033017Z0

製造商:

說明:
鐵氧體磁珠 MultLyr Chip Bead 300 OHM 0603 450mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,682

庫存:
4,682
可立即送貨
在途量:
28,000
預期18/5/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.822 HK$0.82
HK$0.559 HK$5.59
HK$0.444 HK$11.10
HK$0.395 HK$39.50
HK$0.345 HK$86.25
HK$0.304 HK$152.00
HK$0.271 HK$271.00
完整捲(訂購多個4000)
HK$0.238 HK$952.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁珠
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
450 mA
25 %
350 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Ferrite Beads
原廠包裝數量: 4000
子類別: Ferrites
試驗頻率: 100 MHz
類型: Multilayer Ferrite Chip Bead
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.