TTL-234X-3V3

FTDI
895-TTL-234X-3V3
TTL-234X-3V3

製造商:

說明:
USB線纜/IEEE 1394線纜 USB to UART cable 6 way 0.1 pitch 3.3V

庫存量: 485

庫存:
485
可立即送貨
在途量:
1,600
400
待付運
600
預期5/6/2026
600
預期4/9/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$166.04 HK$166.04
HK$158.89 HK$1,588.90
HK$151.82 HK$7,591.00
HK$146.48 HK$14,648.00
HK$145.91 HK$43,773.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
UART Convert Cable
USB
6 Position
Single In Line (SIL)
6 Position
24 AWG
1.8 m
Black
Bulk
TTL-234X
3.3 V
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 450 mA
數據率: 3 Mb/s
描述/功能: USB to serial cable assembly
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 111.132 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

TTL-234X轉換器纜線

FTDI TTL-234X Converter Cables are USB to TTL level serial UART cables. The cables utilize the FT234XD USB to basic UART interface device which handles USB signaling and protocols. Each TTL-234X cable includes a small internal electronic circuit board and delivers a 3Mbps data transfer rate. Cables are offered at TTL levels of +5V or +3.3V. The cable is comprised of a USB connector on one end with four options for the other end. Choose between a 6-way SIL 0.1" pitch connector, a 3.5mm audio jack, an 8-way keyed 2mm connector, or wire ended. The cable length is 1.8m.
Learn More