RPI-HUB-MODULE

FTDI
895-RPI-HUB-MODULE
RPI-HUB-MODULE

製造商:

說明:
樹莓派 Hat/附加板 Raspberry Pi Expan. Interface Module

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$296.50 HK$296.50

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 樹莓派 Hat/附加板
RoHS:  
Hubs
USB 2.0 to UART/245FIFO/SPI/I2C/JTAG/GPIO
FIFO, GPIO, I2C, JTAG, SPI, UART, USB 2.0
USB hub and USB to dual channel multi interface converter module
Raspberry Pi
5 V
83.48 mm x 33.45 mm x 17.5 mm
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Interface Modules
系列: RPI-HUB
原廠包裝數量: 5
子類別: Computing
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Raspberry Pi Interface and Debug Modules

FTDI Raspberry Pi Interface and Debug Modules provide I/O breakouts for more control and I/O options with the Raspberry Pi board. The FTDI Debug cable incorporates the FT232RQ USB to serial UART interface IC to provide a USB to TTL Serial interface for the Raspberry Pi board. Connecting the Debug cable to a PC allows the user to read detailed information from the Linux Kernel during an RPi startup and the ability to login and access the kernel from the PC. The FTDI HUB module is a USB to UART/245FIFO/SPI/I²C/JTAG/GPIO interface expansion targeted at connecting to a Raspberry Pi to expand the number of interfaces. It can also be used as a hub device or an FT2232H evaluation module.