FT231XQ-T

FTDI
895-FT231XQ-T
FT231XQ-T

製造商:

說明:
USB接口IC USB to Full Serial UART IC QFN-20

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,572
預期4/5/2026
9,310
4,410
預期5/6/2026
4,900
預期6/11/2026
工廠前置作業時間:
30
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.23 HK$19.23
HK$18.66 HK$466.50
HK$18.08 HK$1,808.00
HK$16.44 HK$4,110.00
HK$15.04 HK$7,369.60
HK$14.55 HK$42,777.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: USB接口IC
RoHS:  
FT231
USB Controllers
USB to Serial UART
SMD/SMT
QFN-20
USB 2.0
Full Speed (FS)
480 Mb/s
2.97 V
5.5 V
125 uA, 8 mA
- 40 C
+ 85 C
Tray
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: UART
濕度敏感: Yes
工作電源電壓: - 300 mV to 5.5 V
產品類型: USB Interface IC
原廠包裝數量: 490
子類別: Interface ICs
公司名稱: X-CHIP
每件重量: 123 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FT-X Chip Series Interface ICs & Modules

FTDI FT-X Chip Series Interface ICs & Modules target a wide range of interfaces, including basic and full UART. The FT-X ICs also include FIFO, I2C, and SPI, allowing engineers to easily incorporate USB connectivity into their systems. FT-X-Chip Interface ICs are USB 2.0 full-speed chips which join the USB 2.0 high-speed, H-Series of devices and popular R-Series of ICs. Besides offering an expanded, world-class feature set, these FTDI FT-X-Chip Series Interface ICs offer reduced pin counts. For the leaded, SSOP, or a leadless QFN package, pin-outs have been minimized. The package ranges from a 10-pin DFN package for the FT200XD I2C solution to 24-pins for a FIFO to USB bridge. The FT-X-Chip Series Modules help engineers integrate FTDI's FT-X-Chip Series Interface ICs into new and existing designs. Note: The FT-X series requires a minimum driver version of 2.08.23(Beta) for Windows and 2.2.17 for Mac OS X.