FSM:GO-IMX678C-M12-L100A-PM-A1Q1

FRAMOS
194-FSMIMX678CM12L10
FSM:GO-IMX678C-M12-L100A-PM-A1Q1

製造商:

說明:
光學感測器模組 FSM:GO with 8MP RS / IMX678 Color, 100 Lens and MIPI CSI-2

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23
可立即送貨
在途量:
43
預期23/2/2026
162
54
預期13/3/2026
26
預期20/3/2026
82
預期17/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,233.00 HK$1,233.00

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 光學感測器模組
RoHS:  
Optical Sensor Modules
MIPI
1.8 V, 3.8 V
- 30 C
+ 85 C
品牌: FRAMOS
尺寸: 26.5 mm x 26.5 mm
高度: 26.5 mm
長度: 57.36 mm
安裝風格: Screw Mount
每秒幀數: 72 fps
光學格式: 1/1.8 in
封裝: Bulk
像素尺寸 - 寬 x 高: 2 um x 2 um
產品類型: Optical Sensor Modules
分辨率: 3840 x 2160
系列: FSM:GO
子類別: Sensor Modules
寬度: 26.5 mm
零件號別名: 309119
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FSM:GO-IMX678C 8MP/4K Optical Sensor Modules

FRAMOS FSM:GO-IMX678C 8MP/4K Optical Sensor Modules feature the Sony IMX678 sensor on a compact module. The rolling shutter sensor has a native resolution of 8MP and an optical format of 1/1.8" at a pixel size of 2µm x 2µm. The modules provide a MIPI CSI-2 interface with up to four data lanes. As part of the FRAMOS Sensor Module Ecosystem, these devices are part of a sophisticated connectivity framework and leverage flexible compatibility to several processing platforms accessing a broad lineup of adapters. Optional FRAMOS Sensor Adapters (FSA) establish the standard interface to a lineup of FRAMOS Processor Adapters (FPA), allowing connectivity to various proprietary processing platforms. The customer-specific implementation is further supported by a standardized Software Pack that includes reference drivers for selected platforms, starting with the NVIDIA® Jetson™ TX2, Jetson™ AGX Xavier™, and Jetson™ AGX Orin™ development boards.