FSM-IMX290M-04G-V1A

FRAMOS
194-10006490
FSM-IMX290M-04G-V1A

製造商:

說明:
影像感應器 FRAMOS Sensor Module with SONY IMX290, CMOS Rolling Shutter, monochrome, 1920 x 1080 pixel, 1/2.8 inch, max. 120 fps, MIPI CSI-2. C/CS mount, compatible with FSA-FT3.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 28   多個: 28
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,916.49 HK$53,661.72

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 影像感應器
RoHS:  
Monochrome
- 30 C
+ 85 C
1920 x 1080
120 fps
2.9 um x 2.9 um
1.2 V, 1.8 V, 2.9 V
品牌: FRAMOS
組裝國家: Not Available
擴散國: Not Available
原產國: HR
光學格式: 1/2.8 in
產品類型: Image Sensors
系列: Sensor Modules
原廠包裝數量: 28
子類別: Sensors
零件號別名: 10006490
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly integrate image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal for evaluating a sensor as part of a proof-of-concept design. The modules can also compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.