FSM-AR0521M/TXA_Devkit-Single-V1A

FRAMOS
194-10008886
FSM-AR0521M/TXA_Devkit-Single-V1A

製造商:

說明:
光學感測器開發工具 Development Kit FSM-AR0521M for NVIDIA Jetson TX2 and AGX Xavier . CMOS Rolling Shutter, monochrome, 2592 x 1944 pixel, 1/2.5 inch, max. 60 fps. With all adapters, M12 mount, lens and drivers.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 28   多個: 28
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,513.47 HK$98,377.16

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 光學感測器開發工具
RoHS:  
Development Kits
Image Sensor
AR0521
品牌: FRAMOS
組裝國家: Not Available
擴散國: Not Available
原產國: HR
用於: NVIDIA Jetson TX2, NVIDIA Jetson AGX Xavier
接口類型: MIPI
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: Optical Sensor Development Tools
系列: FSM Development Kits
原廠包裝數量: 28
子類別: Development Tools
零件號別名: 10008886
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Sensor Module Development Kits

FRAMOS Sensor Module (FSM) development kits can connect single or multiple FSMs and FRAMOS Sensor Adaptors (FSA) to one FRAMOS Processor Adapter (FPA) processing board. These development kits contain an FSM/FSA combo that connects to the FPA through a 60-pin flex cable and includes all the necessary adapters for interfacing with the NVIDIA® Jetson™ Developer Kits and other third-party development boards. Device drivers and sample applications with source code provide a minimum environment to control the sensor and stream images directly into user applications, enabling customers to rapidly create unique applications with little overhead. The FSM development kits have the sensor modules pre-assembled with a lens mount, M12 lens, and FSA board. These development kits also include a tripod adapter for easy evaluation. Note: FSMs that use a C/CS lens mount do not include any lenses in the development kits.