NC01101-T041

FCL Components
817-NC01101-T041
NC01101-T041

製造商:

說明:
LCD 觸控式面板 4-wire Touch Panel 7"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 40   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$249.07 HK$9,962.80
HK$217.50 HK$26,100.00
5,000 報價

商品屬性 屬性值 選擇屬性
FCL Components
產品類型: LCD 觸控式面板
RoHS:  
Finger, Pen
FeatherTouch
Bulk
品牌: FCL Components
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Touch Panels
原廠包裝數量: 40
子類別: Displays
觸摸面板: With Touch Panel
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

4-Wire Resistive Feather Touch Panel

FCL Components 4-Wire Resistive Feather Touch Panel provides a low-cost alternative to projected capacitive multi-touch panels. This technology from FCL Components allows expansion of multi-touch functionality into other applications such as industrial equipment and controls, medical devices, and automotive. An ultra-low input force of 0.02N to 0.3N and a proprietary top film technology provides a user experience comparable to projected capacitive panels. The Feather Touch panels feature pinch, expand, rotate, flick, and swipe gesturing functions at a lower cost and with multiple input options. The panels can be operated with a stylus pen, gloves, and dry or wet hands. Other features include transparency of 82% to 90%, a -5°C to +60°C operating temperature range, and a reliability rating of 1 million finger inputs. Sizes range from 3.5 inches to 17 inches.