FTR-B3CB1.5Z-AUT

FCL Components
817-FTR-B3CB1.5Z-AUT
FTR-B3CB1.5Z-AUT

製造商:

說明:
低訊號繼電器 - PCB Signal Relay for Automotive applications, 2 pole - 2A ultra miniature, low profile relay, switchable 1mA, 400VDC for EV high voltage.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.61 HK$40.61
HK$38.06 HK$380.60
HK$33.87 HK$846.75
HK$32.14 HK$1,607.00
HK$30.66 HK$3,066.00
HK$29.26 HK$7,315.00
HK$28.28 HK$14,140.00
HK$27.29 HK$27,290.00

商品屬性 屬性值 選擇屬性
FCL Components
產品類型: 低訊號繼電器 - PCB
RoHS:  
Tube
Relays
Low Profile Relay
1.5 V
2 Form C (DPDT-NO, NC)
1 A
2 A
Latching
Solder Pin
FTR-B3_AUT
品牌: FCL Components
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: Through Hole
產品類型: PCB Relays
原廠包裝數量: 50
子類別: Relays
每件重量: 685 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536490050
TARIC:
8536490099
ECCN:
EAR99

FTR-B3 Ultra-Miniature Automotive Signal Relays

FCL Components FTR-B3 Ultra-Miniature Automotive Signal Relays are ultra-miniature, highly reliable signal relays crucial for modern automotive electronics. These low-profile (5.25mm height) automotive signal relays feature 1500VAC dielectric strength between coil and contact. The relays are electric vehicle (EV) ready, providing 1mA switching at 400VDC. The FTR-B3 offers energy-efficient non-latching (140mW) and latching (100mW) types. Applications include EV battery management systems (BMS) and emergency call systems.