MAF94102

Ezurio
814-MAF94102
MAF94102

製造商:

說明:
天線 Embed,Nblue,100,FL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.10 HK$11.10

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
NanoBlue
Bulk
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8517790000
JPHTS:
853650090
TARIC:
8517790000
BRHTS:
85365090
ECCN:
EAR99

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Nano Blue BLUETOOTH® Internal Antenna

TE Connectivity's (TE) Nano Blue BLUETOOTH® Internal Antennas are internal wireless device antennas that feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth. The antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration with high durability. TE Nano Blue Bluetooth Internal Antennas are versatile, easy-to-use for 2.4 to 2.5 GHz Bluetooth, and IEEE 802.11 devices.