EFA2400A3S-10MH4L

Ezurio
239-EFA2400A3S10MH4L
EFA2400A3S-10MH4L

製造商:

說明:
天線 EMBED,2.4GHz,mFlexPIFA 1.13 MHF4L

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 644

庫存:
644 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.95 HK$21.95

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
5.9 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
PCB Trace
I-Bar Flex
1.7 dBi, 2 dBi
50 Ohms
3:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF4L
2.44 GHz, 5.4 GHz
25.4 mm
23.4 mm
2.5 mm
120 mm RF1.13
mFlexPIFA
Bulk
品牌: Ezurio
電纜長度: 100 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 200
子類別: Antennas
公司名稱: mFlexPIFA
每件重量: 1.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

mFlexPIFA Flexible Adhesive-Backed PIFA Antenna

Ezurio mFlexPIFA Flexible Adhesive-Backed PIFA Antennas are flexible PIFA (patented) dual-band antennas specifically designed for installation on metal surfaces. The 2.4GHz antennas can be placed directly on curved or straight metal surfaces and provide excellent antenna gain and performance. mFlexPIFA antennas feature the ability to be flexed in either concave or convex directions without sacrificing antenna performance. The small size and adhesive backing give further mounting flexibility. Ezurio mFlexPIFA Antennas are suitable for wearable technology, white goods, automated equipment, medical devices, and IoT products.