383-2SURC/S400-A6
請參閱產品規格
製造商:
說明:
單色LED Hyper Red
供貨情況
-
庫存:
-
發生意外錯誤了。請稍後再試。
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
香港

Due to changes made by the supplier the length of the leadframe
will change from 24mm to 16mm.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0912-11