RBF-4-15-8

Essentra
144-RBF-4-15-8
RBF-4-15-8

製造商:

說明:
螺絲與緊固件 Rivet,Barbed,Blk,.157 in Hole,.59 in Lg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 284

庫存:
284 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.97 HK$1.97
HK$1.50 HK$15.00
HK$1.30 HK$130.00
HK$1.22 HK$610.00
HK$1.09 HK$1,090.00
HK$1.02 HK$2,040.00
HK$1.01 HK$10,100.00
HK$0.995 HK$24,875.00
HK$0.912 HK$45,600.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 螺絲與緊固件
RoHS:  
Rivets
Barbed Rivet
15 mm
Nylon
品牌: Essentra
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝孔大小: 4 mm
外徑: 8.13 mm
產品類型: Screws & Fasteners
原廠包裝數量: 1000
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.