LP4-156-0188

Essentra
144-LP4-156-0188
LP4-156-0188

製造商:

說明:
LED光管 PC LIGHT PIPE; 0.195 DIA X 0250 L

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.36 HK$4.36
HK$3.00 HK$30.00
HK$2.15 HK$215.00
HK$1.85 HK$925.00
HK$1.56 HK$1,560.00
HK$1.54 HK$3,080.00
HK$1.45 HK$7,250.00
HK$1.33 HK$13,300.00
HK$1.29 HK$32,250.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: LED光管
RoHS:  
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Vertical
5 mm x 1.27 mm
Dome
4.8 mm
Polycarbonate (PC)
LP - Light Pipes
品牌: Essentra
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 5 mm x 4.8 mm
產品類型: LED Light Pipes
原廠包裝數量: 1000
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544700000

LP Series LED Light Pipes

Essentra Components LP Series LED Light Pipes are designed to channel light efficiently from surface-mount LEDs to external display points, ensuring clear visibility and enhanced design flexibility. These pipes are UL 94V-0 rated clear polycarbonate and are available with domed or flat lenses to suit both aesthetic and functional requirements. The LED light pipes provide Electrostatic Discharge (ESD) protection by isolating LEDs from direct user contact. With both top and bottom entry configurations, these light pipes give the user complete flexibility to optimize design, form, and functionality. Optimizing a compact control panel or designing a powerful interface, these pipes deliver light precisely where it's needed brightly and effortlessly. These light pipes are ideal for backlight displays, car displays, consumer electronics, white goods, medical devices, testing and measurement instruments, industrial automation equipment, and drones.