CBLS145A

Essentra
144-CBLS145A
CBLS145A

製造商:

說明:
壓鉚螺柱和墊圈 CB LOCKING SUPPORT:NYL NATURAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.23 HK$7.23
HK$3.85 HK$38.50
HK$3.67 HK$367.00
HK$3.07 HK$1,535.00
HK$3.06 HK$3,060.00
HK$2.91 HK$5,820.00
HK$2.88 HK$28,800.00
HK$2.86 HK$71,500.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Supports
PCB Support
Nylon
品牌: Essentra
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝孔大小: 4.75 mm
產品類型: Standoffs, Spacers & Supports
系列: CBLS
原廠包裝數量: 1000
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.