50M060100G050

Essentra
144-50M060100G050
50M060100G050

製造商:

說明:
螺絲與緊固件 Fillister Phillips Screw, M6 X 1 Thread, 50mm Lg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.97 HK$1.97
HK$1.44 HK$14.40
HK$1.18 HK$118.00
HK$0.995 HK$497.50
HK$0.978 HK$978.00
HK$0.814 HK$2,035.00
HK$0.781 HK$7,810.00
HK$0.732 HK$18,300.00
HK$0.707 HK$35,350.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 螺絲與緊固件
RoHS:  
Screws
Phillips
M6 x 1.0
50 mm
Nylon
Phillips Fillister
品牌: Essentra
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: US
外徑: 12 mm
產品類型: Screws & Fasteners
系列: 50G
原廠包裝數量: 500
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

50G Metric Phillips Fillister Head Screws

Essentra Components 50G Metric Phillips Fillister Head Screws are designed for use with a tapped or threaded insert hole. The fillister head prevents the screw from being overtightened. These lightweight screws are made from UL 94V-2 nylon 6/6 material in a black or natural color. Essentra Components 50G Metric Phillips Fillister Head Screws are designed to resist chemicals, vibration, electrical, and corrosion. The plastic screws are unaffected by oils or detergents, making them ideal for harsh environments. Typical applications include automotive components, electrical enclosures, and consumer products.