36M30MF014

Essentra
144-36M30MF014
36M30MF014

製造商:

說明:
壓鉚螺柱和墊圈 Male Female Threaded Standoff, M3, 14mm Spacer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,038

庫存:
1,038 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.27 HK$4.27
HK$3.39 HK$33.90
HK$2.94 HK$294.00
HK$2.79 HK$1,395.00
HK$2.64 HK$2,640.00
HK$2.31 HK$4,620.00
HK$2.30 HK$23,000.00
HK$2.17 HK$54,250.00
50,000 報價

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Hex
M3
14 mm
Nylon
Male / Female
品牌: Essentra
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standoffs, Spacers & Supports
系列: 36MF
原廠包裝數量: 1000
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.