27AC0003

Essentra
144-27AC0003
27AC0003

製造商:

說明:
螺絲與緊固件 Arrow Rivet, .151-.161 Hole, .062-.125 Panel Thk

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.40 HK$1.40
HK$1.04 HK$10.40
HK$0.896 HK$89.60
HK$0.822 HK$411.00
HK$0.756 HK$756.00
HK$0.723 HK$1,446.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 螺絲與緊固件
RoHS:  
Rivets
Arrow Rivet
0.39 in
Nylon
Truss
品牌: Essentra
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝孔大小: 0.151 in to 0.161 in
產品類型: Screws & Fasteners
原廠包裝數量: 1000
子類別: Hardware
零件號別名: 561-AC003
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.