14HTSP011

Essentra
144-14HTSP011
14HTSP011

製造商:

說明:
壓鉚螺柱和墊圈 Hex Threaded Standoff, #8-32 Thread, .250 Spacer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.62 HK$3.62
HK$2.87 HK$28.70
HK$2.49 HK$249.00
HK$2.36 HK$1,180.00
HK$2.10 HK$2,100.00
HK$2.01 HK$4,020.00
HK$1.98 HK$19,800.00
HK$1.92 HK$48,000.00
HK$1.91 HK$95,500.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Hex
#8-32
0.25 in
Nylon
Female / Female
品牌: Essentra
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standoffs, Spacers & Supports
系列: 14HTSP
原廠包裝數量: 1000
子類別: Hardware
零件號別名: 561-L8.25
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.