091001659902

Essentra
144-091001659902
091001659902

製造商:

說明:
螺絲與緊固件 DRIVE FASTENER C=9.3 A=3.0-9.0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.63 HK$2.63
HK$2.08 HK$20.80
HK$1.69 HK$169.00
HK$1.63 HK$815.00
HK$1.40 HK$1,400.00
HK$1.32 HK$3,300.00
HK$1.27 HK$31,750.00
HK$1.26 HK$63,000.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 螺絲與緊固件
RoHS:  
Rivets
Arrow Clip Rivet
24 mm
Nylon
Truss
品牌: Essentra
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: GB
外徑: 20 mm
產品類型: Screws & Fasteners
原廠包裝數量: 250
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.