012520CD037

Essentra
144-012520CD037
012520CD037

製造商:

說明:
螺絲與緊固件 Binder Combination Screw, 1/4-20 Thread, 3/8 Lg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.32 HK$1.32
HK$0.986 HK$9.86
HK$0.74 HK$74.00
HK$0.625 HK$312.50
HK$0.575 HK$575.00
HK$0.551 HK$1,102.00
HK$0.518 HK$5,180.00
HK$0.501 HK$12,525.00
HK$0.493 HK$24,650.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 螺絲與緊固件
RoHS:  
Screws
Machine Screw
1/4-20
9.5 mm
Nylon
Binder Combo
品牌: Essentra
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: US
外徑: 4 mm
產品類型: Screws & Fasteners
系列: 01CD
原廠包裝數量: 1000
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.