010632CD025B

Essentra
144-010632CD025B
010632CD025B

製造商:

說明:
螺絲與緊固件 632x1/4 COMBO DR BNDR BLK M111

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.649 HK$6.49
HK$0.551 HK$55.10
HK$0.485 HK$242.50
HK$0.444 HK$444.00
HK$0.427 HK$854.00
HK$0.403 HK$4,030.00
HK$0.386 HK$9,650.00
HK$0.378 HK$18,900.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 螺絲與緊固件
RoHS:  
品牌: Essentra
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Screws & Fasteners
原廠包裝數量: 1000
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.