SG3225VEN 50.000000M-CJHA6

Epson Timing
732-SG3225VEN50CJHA6
SG3225VEN 50.000000M-CJHA6

製造商:

說明:
標準時鐘振盪器 SG3225VEN 50.000000M-CJHA6: XTAL OSC 3.3V +/-50PPM -40 105C 2K TR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$33.37 HK$66,740.00

類似產品

商品屬性 屬性值 選擇屬性
Epson
產品類型: 標準時鐘振盪器
Standard Oscillators
SG3225VEN
Reel
品牌: Epson Timing
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
原廠包裝數量: 2000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

SG3225xEN SPXO Standard Clock Oscillators

Epson SG3225xEN SPXO Standard Clock Oscillators provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. The series delivers wide-open-eye diagrams for high-speed (10Gbps, 25Gbps, 40Gbps, 100Gbps, 200Gbps, and 400Gbps) optical and electrical interfaces. To achieve ultra-low jitter and 50fs RMS jitter at 156.25MHz, Epson’s SG3225xEN SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC. The excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise.