RX4901CE XB A03

Epson Timing
732-RX4901CEXBA03
RX4901CE XB A03

製造商:

說明:
實時時鐘 RX4901CE XB A03 REAL TIME CLOCK 3 WIRE SPI-BUS +/-5PPM -40 85C PIN 4FOUT 250TR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個250)
HK$56.22 HK$14,055.00
HK$54.01 HK$27,005.00
HK$51.87 HK$51,870.00
2,500 報價

商品屬性 屬性值 選擇屬性
Epson
產品類型: 實時時鐘
RX4901CE
Reel
品牌: Epson Timing
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Real Time Clocks
原廠包裝數量: 250
子類別: Clock & Timer ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

RX8901CE/4901CE Real-Time Clock Modules

Epson Timing RX8901CE/4901CE Real-Time Clock Modules (RTCs) feature an I2C or 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to 3 event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX8901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.

RX4901CE Real-Time Clock Modules

Epson Timing RX4901CE Real-Time Clock Modules (RTCs) feature a 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to three event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX4901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.