PMP21-AA1V1RFVXJ

Endress+Hauser
67-PMP21-AA1V1RFVXJ
PMP21-AA1V1RFVXJ

製造商:

說明:
壓力感測器 - 工業用 Pressure sensor Non-hazardous area, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., 25bar/2.5MPa/375psi gauge, overload: 100bar/10MPa/1500psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,251.09 HK$3,251.09

商品屬性 屬性值 選擇屬性
Endress+Hauser
產品類型: 壓力感測器 - 工業用
RoHS:  
Transducers
- 15 psi to + 600 psi
Gauge
0.3 %
Analog
1/2 NPT
Connector
10 V to 30 V
品牌: Endress+Hauser
組裝國家: Not Available
擴散國: Not Available
原產國: DE
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Each
產品類型: Industrial Pressure Sensors
系列: PMP21
原廠包裝數量: 1
子類別: Sensors
電源電壓 - 最大值: 30 V
電源電壓 - 最小值: 10 V
公司名稱: Cerabar
零件號別名: PMP21-1JV0/0
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Cerabar PMC/PMP Pressure Transducers

Endress+Hauser Cerabar PMC/PMP Pressure Transducers are engineered for the measurement of absolute and gauge pressure in gases, vapors, liquids, and dust. The PMP23 series is ideal for applications with hygienic requirements. All PMC/PMP transducers provide high reproducibility and long-term stability, up to 0.3% reference accuracy, and turn down up to 5:1 in a 316L stainless steel housing and process-isolating diaphragm. The PMP23 is rated IP69 and can measure ranges up to 40bar (600psi), while the PMC11, PMC21, PMP11, and PMP21 series measure ranges up to 400bar (6000psi). Endress+Hauser Cerabar PMC/PMP Pressure Transducers can be used internationally thanks to a wide range of approvals and process connections.