FTW325-Z2B1A

Endress+Hauser
67-FTW325-Z2B1A
FTW325-Z2B1A

製造商:

說明:
水平感測器 Capacitance level switch 1x SPDT level + 1x SPST alarm 20-30VAC/20-60VDC Nivotester FTW325

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,125.28 HK$2,125.28

商品屬性 屬性值 選擇屬性
Endress+Hauser
產品類型: 水平感測器
RoHS:  
品牌: Endress+Hauser
組裝國家: Not Available
擴散國: Not Available
原產國: DE
最高工作溫度: + 60 C
最低工作溫度: - 20 C
安裝: Screw Mount
壓力類型: Level Switches
產品類型: Liquid Level Sensors
系列: FTW325
原廠包裝數量: 1
子類別: Sensors
每件重量: 140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026102080
ECCN:
EAR99

Nivotester FTW325 Point Level Switches

Endress+Hauser Nivotester FTW325 Point Level Switches feature an intrinsically safe signal circuit for connection to a conductive sensor. The compact housing is designed for easy series mounting on a standard DIN rail in the cabinet. These cost-effective switches for conductive liquids offer pluggable terminal blocks for easy wiring, line monitoring up to the sensor, and a configurable sensitivity range. The alarm relay can also be switched as a second level relay (SPDT). Endress+Hauser Nivotester FTW325 Point Level Switches have a measuring range of up to 200kΩ and an ambient temperature range of -20°C to +60°C. Applications include pump dry running protection, point level detection in tanks for liquids (also for hazardous areas), and overfill prevention for tanks with flammable or non-flammable water-polluting liquids.