DMA15-AAABA1

Endress+Hauser
67-DMA15-AAABA1
DMA15-AAABA1

製造商:

說明:
流量感測器 - 工業用 Electromagnetic flowmeter PEEK, stainl. steel; EPDM; G male thread; stainl. steel

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,704.39 HK$4,704.39

商品屬性 屬性值 選擇屬性
Endress+Hauser
產品類型: 流量感測器 - 工業用
RoHS:  
Flow Meter
Electromagnetic Flow Sensor
Liquid
35 L/min
0.05 L/min
Threaded Connection - Male G
1/2 in
18 VDC
30 VDC
Stainless Steel
0.8 %
IP65, IP67
DMA15
品牌: Endress+Hauser
最高工作溫度: + 60 C
最低工作溫度: - 10 C
封裝: Each
產品類型: Flow Sensors
原廠包裝數量: 1
子類別: Sensors
公司名稱: Picomag
零件號別名: DMA15-10D8/0
每件重量: 470 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99

Picomag Electromagnetic Flowmeters

Endress+Hauser Picomag Electromagnetic Flowmeters feature a sensor and transmitter in one housing with wireless remote access through a BLUETOOTH® app. The SmartBlue app's future-oriented, intuitive operation ensures fast, secure, and simple commissioning, and the secure Bluetooth connection offers easy configuration, even in difficult-to-reach places. The smart magmeters are designed to resist high shock and vibration and are cost-efficient devices to use in tight spaces, such as skids. The 1.4" TFT color screen with backlight provides a large, user-friendly display of all measurement activities: volume flow, conductivity, and temperature. Endress+Hauser Picomag Electromagnetic Flowmeters offer up to a 750L/min measuring range, nominal sizes of 1/2" to 2", and IP65/IP67 protection. The Picomag series is ideal for applications in secondary circuits with conductive liquids.