3005C

Electroswitch
690-3005C
3005C

製造商:

說明:
撥動開關 15A SPST On-None-Off .250" QC, IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
數量超過12會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.01 HK$138.01
HK$124.53 HK$1,245.30
HK$120.67 HK$3,016.75
HK$119.35 HK$5,967.50
HK$117.46 HK$11,746.00
HK$114.42 HK$28,605.00
HK$112.20 HK$56,100.00
1,000 報價

商品屬性 屬性值 選擇屬性
Electroswitch
產品類型: 撥動開關
RoHS:  
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Quick Connect
10 A, 15 A
Silver
UL; CSA
3000
Bulk
執行機構風格: Bat
品牌: Electroswitch
組裝國家: Not Available
擴散國: Not Available
原產國: US
使用壽命: 100000 Cycle
最高工作溫度: + 65 C
最低工作溫度: - 10 C
安裝類型: Bushing
產品類型: Toggle Switches
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

3000 / 3100 / 3300 IP67 Sealed Toggle Switches

Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches are designed for demanding applications and feature standard 15/32" diameter bushing and standard bat length of 0.560". The 3000 series offers a current rating of 15A to 125VAC, 10A to250VAC. The 3100 series has a current rating of 6A to 125VAC, 3A to 250VAC. The 3300 series offers a current rating of 20A to 125VAC, 1 HP. Each series features single-pole, single-throw (SPST) and single-pole, double-throw (SPDT) options. SPST switches feature on-none-off actions, while the SPDT switches have either on-none-on or on-off-on actions. Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches are seal tested per IP67 standards to withstand submersion in water to a depth of 1m for 30 minutes. The devices meet IP68 protection levels.