B110-SP-POE-1

Eaton
545-B110-SP-POE-1
B110-SP-POE-1

製造商:

說明:
連接式突波保護器 Eaton Tripp Lite series In-Line Ethernet PoE Surge Protector - 1 Gbps, IEC Compliant, TAA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$636.39 HK$636.39
HK$602.53 HK$6,025.30

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 連接式突波保護器
RoHS:  
Cat5/5e, Cat6, Cat6a
0 C
+ 40 C
B110
Bulk
品牌: Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 1.01 in
長度: 3.61 in
產品類型: Connectorized Surge Protectors
原廠包裝數量: 1
子類別: Surge Suppressors
寬度: 2.53 in
每件重量: 249.476 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536308000
ECCN:
EAR99

PoE Solutions

Tripp Lite Power-over-Ethernet (PoE) Solutions are flexible and cost-effective devices for adding smart devices in factories. Tripp Lite PoE Solutions include PoE switches, injectors, and midspans, as well as power network device cabling.

工業級IT解決方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.