9PX2000RT

Eaton
545-9PX2000RT
9PX2000RT

製造商:

說明:
UPS - 不間斷電源 9PX 2000 RT LV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Eaton
產品類型: UPS - 不間斷電源
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 kVA / 1.8 kW
120 V
8 min
7 Outlet
Rack, Tower
120 V
5-20R, L5-20R
23.8 in
17.3 in
3.4 in
9PX
品牌: Eaton
電纜類型: RS-232, USB
冷卻方法: Fan
組裝國家: Not Available
擴散國: Not Available
原產國: PH
標稱輸入電壓: 120 V
接口類型: RS-232, USB
最高工作溫度: + 40 C
最低工作溫度: 0 C
輸出數: 5 Output
產品類型: UPS - Uninterruptible Power Supplies
運行時-半負荷: 20 min
原廠包裝數量: 1
子類別: Power Supplies
類型: Double Conversion UPS
重量(千克): 34.02 kg
每件重量: 27.896 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

工業級IT解決方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.