WCL2520-2R2-R

Eaton Electronics
504-WCL2520-2R2-R
WCL2520-2R2-R

製造商:

說明:
RF電感器 - SMD WCL Chip IND 2520 2.2uH 2 Pads

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,970

庫存:
3,970 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.30 HK$2.30
HK$2.00 HK$20.00
HK$1.85 HK$46.25
HK$1.42 HK$142.00
HK$1.36 HK$340.00
HK$1.05 HK$1,050.00
完整捲(訂購多個2000)
HK$0.937 HK$1,874.00
HK$0.855 HK$3,420.00
HK$0.806 HK$8,060.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
1008 (2520 metric)
Unshielded
2.2 uH
5 %
315 mA
1.3 Ohms
- 40 C
+ 85 C
12
150 MHz
Standard
2.92 mm
2.79 mm
2.1 mm
WCL
Reel
Cut Tape
品牌: Eaton Electronics
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WCL Wire Wound Chip Inductors

Eaton Electronics WCL Wire Wound Chip Inductors feature tight inductance tolerance, high Q value, and level 1 moisture sensitivity. These Eaton inductors are available in two variants such as the WCL3225 and WCL2520. The WCL3225 inductors come in 1210 packages and operate at 0.12µH to 560µH inductance range. The WCL2520 inductors come in a 1008 package and operate on a 0.12µH to 120µH inductance range. Typical applications include IoT, computing/gaming consoles, smart meters, wireless communications, and RF transceiver modules.