VP1-0190-R

Eaton Electronics
704-VP1-0190-R
VP1-0190-R

製造商:

說明:
功率電感器 - SMD 12.2uH 0.43A 0.145ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,033

庫存:
1,033 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$44.31 HK$44.31
HK$42.91 HK$1,072.75
HK$42.09 HK$2,104.50
HK$39.87 HK$3,987.00
完整捲(訂購多個600)
HK$39.87 HK$23,922.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 功率電感器 - SMD
RoHS:  
Inductors / Transformers
Unshielded
12.2 uH
20 %
850 mA
145 mOhms
430 mA
- 40 C
+ 125 C
Standard
12.9 mm
13 mm
6.2 mm
Ferrite
VP
Reel
Cut Tape
MouseReel
品牌: Eaton Electronics
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: PH
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 600
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
公司名稱: VERSA-PAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VERSA-PAC® (VP) Inductors & Transformers

Eaton Electronics VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low-radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W, while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for various applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.