TR2/1025FA5-R

Eaton Electronics
504-TR2/1025FA5-R
TR2/1025FA5-R

製造商:

說明:
表面黏著保險絲 250VAC 125VDC 5A Brick Fuse

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.62 HK$21.62
HK$16.60 HK$166.00
HK$13.81 HK$690.50
HK$12.74 HK$1,274.00
HK$11.51 HK$2,877.50
HK$10.60 HK$5,300.00
HK$9.78 HK$9,780.00
完整捲(訂購多個2500)
HK$9.37 HK$23,425.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 表面黏著保險絲
RoHS:  
REACH - SVHC:
1025FA
Surface Mount Fuses
Fast Blow
5 A
250 VAC
125 VDC
50 A at 250 VAC, 50 A at 125 VDC
4010 (10228 metric)
Reel
Cut Tape
MouseReel
19.5 mOhms
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 2.77 mm
長度: 10.29 mm
產品類型: SMD Fuses
原廠包裝數量: 2500
子類別: Fuses
公司名稱: Brick
寬度: 2.77 mm
零件號別名: TR2-1025FA5-R
每件重量: 535 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.