TR/0603FA1.5A

Eaton Electronics
504-TR/0603FA1.5A
TR/0603FA1.5A

製造商:

說明:
表面黏著保險絲 32V 35A Fast Acting

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$3.90 HK$19,500.00

RoHS 版本

Eaton Electronics TR/0603FA1.5-R
Eaton Electronics
表面黏著保險絲 32V 1.5A Fast Acting

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 表面黏著保險絲
RoHS: N
0603FA
Surface Mount Fuses
Fast Blow
1.5 A
32 VAC
32 VDC
35 A
0603 (1608 metric)
Reel
86 mOhms
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
高度: 0.48 mm
長度: 1.6 mm
產品類型: SMD Fuses
原廠包裝數量: 5000
子類別: Fuses
公司名稱: Chip
寬度: 0.81 mm
零件號別名: TR-0603FA1-5A
每件重量: 1.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

0603FA Fast-Acting Chip Surface-Mount Fuses

Eaton Electronics 0603FA Fast-Acting Chip Surface-Mount Fuses are fast-acting fuses that rapidly interrupt excessive current. The series offers excellent temperature and cycling characteristics that are compatible with lead-free solders and higher temperature profiles. The fuses provide reliable overcurrent protection to secondary circuits found in mobile phone handsets, battery packs, digital still cameras, PDAs, HDDs, printers, notebook computers, televisions, automotive instrument panels, battery packs, and more. The components are lead free, halogen free, and RoHS compliant.