SCF5432-30-10

Eaton Electronics
504-SCF5432-30-10
SCF5432-30-10

製造商:

說明:
表面黏著保險絲 Triggerable Fuse, 30 A, 5.4 x 3.2 mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,222

庫存:
4,222 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.00 HK$24.00
HK$22.11 HK$221.10
HK$18.33 HK$916.50
HK$16.93 HK$1,693.00
HK$15.21 HK$3,802.50
HK$14.06 HK$7,030.00
HK$13.89 HK$13,890.00
HK$13.65 HK$34,125.00
完整捲(訂購多個5000)
HK$12.25 HK$61,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 表面黏著保險絲
RoHS:  
SCF
Surface Mount Fuses
Medium / Normal Blow
30 A
62 VDC
80 A at 62 VDC
2112 (5432 metric)
- 20 C
+ 60 C
Reel
Cut Tape
MouseReel
2.5 mOhms
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 5.4 mm
產品類型: SMD Fuses
原廠包裝數量: 5000
子類別: Fuses
類型: Triggerable fuse
寬度: 3.2 mm
每件重量: 25 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

SCF Self-Control Fuses

Eaton Electronics SCF Self-Control Fuses are triggerable fuses that provide overcurrent and overcharge (overvoltage) protection. These fuses feature a three-terminal surface-mount design in a compact and low-height footprint. These circuit protection devices offer 12A to 45A nominal current ratings. These SCF Self-Control Fuses come in three footprints (4030, 5432, and 9550) for compact/high-power applications and are ideal for single-/multi-cell battery packs.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.